Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S391GB14

DigiKey Part Number
541-RL07S391GB14-ND
Manufacturer
Manufacturer Product Number
RL07S391GB14
Description
RES 390 OHM 1/4W 2% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
390 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S391GB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.8.72000Fr.8.72
10Fr.6.04400Fr.60.44
25Fr.5.32040Fr.133.01
50Fr.4.86700Fr.243.35
100Fr.4.48210Fr.448.21
300Fr.3.98697Fr.1,196.09
500Fr.3.79690Fr.1,898.45
1,000Fr.3.57300Fr.3,573.00
Manufacturers Standard Package
Unit Price without VAT:Fr.8.72000
Unit Price with VAT:Fr.9.42632