Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL07S822GR36 | |
|---|---|
DigiKey Part Number | RL07S822GR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL07S822GR36 |
Description | RES 8.2K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S822GR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL07S822GB14 | Vishay Dale | 100 | 541-RL07S822GB14-ND | Fr.8.49000 | Parametric Equivalent |
| RL07S822GBSL | Vishay Dale | 0 | RL07S822GBSL-ND | Fr.6.79560 | Parametric Equivalent |
| RL07S822GRE6 | Vishay Dale | 0 | RL07S822GRE6-ND | Fr.0.37630 | Parametric Equivalent |
| RL07S822GRSL | Vishay Dale | 0 | RL07S822GRSL-ND | Fr.6.63412 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.13077 | Fr.653.85 |
| Unit Price without VAT: | Fr.0.13077 |
|---|---|
| Unit Price with VAT: | Fr.0.14136 |


