RL20S101GB14 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.20500
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.4.36000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.4.52910
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S101GB14

DigiKey Part Number
541-RL20S101GB14-ND
Manufacturer
Manufacturer Product Number
RL20S101GB14
Description
RES 100 OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S101GB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.9.45000Fr.9.45
10Fr.6.56300Fr.65.63
25Fr.5.78320Fr.144.58
50Fr.5.29520Fr.264.76
100Fr.4.88050Fr.488.05
300Fr.4.34720Fr.1,304.16
500Fr.4.14250Fr.2,071.25
1,000Fr.3.90138Fr.3,901.38
Manufacturers Standard Package
Unit Price without VAT:Fr.9.45000
Unit Price with VAT:Fr.10.21545