RL20S101JB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.31191
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.6.63412
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.6.79560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.6.63412
Datasheet
100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S101JB14

DigiKey Part Number
RL20S101JB14-ND
Manufacturer
Manufacturer Product Number
RL20S101JB14
Description
RES 100 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S101JB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL20S101GR36Vishay Dale0RL20S101GR36-NDFr.0.31191Upgrade
RL20S101GRSLVishay Dale0RL20S101GRSL-NDFr.6.63412Upgrade
RL20S101JBSLVishay Dale0RL20S101JBSL-NDFr.6.79560Parametric Equivalent
RL20S101JRSLVishay Dale0RL20S101JRSL-NDFr.6.63412Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.5.75980Fr.575.98
Manufacturers Standard Package
Unit Price without VAT:Fr.5.75980
Unit Price with VAT:Fr.6.22634