RL20S152GBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.11206
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.20913
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.2.85700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.98063
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.06790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.2.70820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.5.75980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 996
Unit Price: Fr.0.80000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 872
Unit Price: Fr.0.85000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.6.63412
Datasheet
1.5 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S152GBSL

DigiKey Part Number
RL20S152GBSL-ND
Manufacturer
Manufacturer Product Number
RL20S152GBSL
Description
RES 1.5K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S152GBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL201K5000FKEA500Vishay Dale0541-ERL201K5000FKEA500TR-NDFr.1.11206Parametric Equivalent
ERL201K5000FKEB500Vishay Dale0541-ERL201K5000FKEB500TR-NDFr.1.20913Parametric Equivalent
ERL201K5000FKEK500Vishay Dale0541-ERL201K5000FKEK500-NDFr.2.85700Parametric Equivalent
ERL201K5000GKEA500Vishay Dale0541-ERL201K5000GKEA500TR-NDFr.0.98063Parametric Equivalent
ERL201K5000GKEB500Vishay Dale0541-ERL201K5000GKEB500TR-NDFr.1.06790Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.6.79560Fr.679.56
Manufacturers Standard Package
Unit Price without VAT:Fr.6.79560
Unit Price with VAT:Fr.7.34604