Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S220GBSL | |
|---|---|
DigiKey Part Number | RL20S220GBSL-ND |
Manufacturer | |
Manufacturer Product Number | RL20S220GBSL |
Description | RES 22 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S220GBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL2022R000GKEA500 | Vishay Dale | 0 | 541-ERL2022R000GKEA500TR-ND | Fr.0.98063 | Parametric Equivalent |
| ERL2022R000GKEB500 | Vishay Dale | 0 | 541-ERL2022R000GKEB500TR-ND | Fr.1.06790 | Parametric Equivalent |
| ERL2022R000GKEK500 | Vishay Dale | 0 | 541-ERL2022R000GKEK500-ND | Fr.2.70820 | Parametric Equivalent |
| RL20S220GB14 | Vishay Dale | 0 | 541-RL20S220GB14-ND | Fr.11.23000 | Parametric Equivalent |
| RL20S220GR36 | Vishay Dale | 0 | RL20S220GR36-ND | Fr.0.31191 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.6.79560 | Fr.679.56 |
| Unit Price without VAT: | Fr.6.79560 |
|---|---|
| Unit Price with VAT: | Fr.7.34604 |



