Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S220JBSL | |
|---|---|
DigiKey Part Number | RL20S220JBSL-ND |
Manufacturer | |
Manufacturer Product Number | RL20S220JBSL |
Description | RES 22 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S220JBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S220GR36 | Vishay Dale | 0 | RL20S220GR36-ND | Fr.0.31191 | Upgrade |
| RL20S220GRE6 | Vishay Dale | 0 | RL20S220GRE6-ND | Fr.0.34031 | Upgrade |
| RL20S220GRSL | Vishay Dale | 0 | RL20S220GRSL-ND | Fr.6.63412 | Upgrade |
| RL20S220JB14 | Vishay Dale | 0 | RL20S220JB14-ND | Fr.5.75980 | Parametric Equivalent |
| RL20S220JR36 | Vishay Dale | 0 | RL20S220JR36-ND | Fr.0.31191 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.6.79560 | Fr.679.56 |
| Unit Price without VAT: | Fr.6.79560 |
|---|---|
| Unit Price with VAT: | Fr.7.34604 |


