220 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S224GRE5

DigiKey Part Number
541-RL20S224GRE5TR-ND - Tape & Reel (TR)
541-RL20S224GRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S224GRE5
Description
CMF-20 220K 2% T-00 RL20S224G RE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 923
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.80000Fr.0.80
10Fr.0.52300Fr.5.23
25Fr.0.44760Fr.11.19
50Fr.0.39980Fr.19.99
100Fr.0.35930Fr.35.93
250Fr.0.31484Fr.78.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.28702Fr.143.51
1,000Fr.0.26337Fr.263.37
1,500Fr.0.25122Fr.376.83
2,500Fr.0.23748Fr.593.70
3,500Fr.0.22929Fr.802.51
5,000Fr.0.22128Fr.1,106.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.80000
Unit Price with VAT:Fr.0.86480