
RL20S682GRE6 | |
---|---|
DigiKey Part Number | 541-RL20S682GRE6TR-ND - Tape & Reel (TR) 541-RL20S682GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S682GRE6 |
Description | RES 6.8K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S682GRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.79000 | Fr.0.79 |
10 | Fr.0.51600 | Fr.5.16 |
25 | Fr.0.44120 | Fr.11.03 |
50 | Fr.0.39420 | Fr.19.71 |
100 | Fr.0.35420 | Fr.35.42 |
250 | Fr.0.31024 | Fr.77.56 |
500 | Fr.0.28276 | Fr.141.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.28848 | Fr.288.48 |
2,000 | Fr.0.26665 | Fr.533.30 |
3,000 | Fr.0.25543 | Fr.766.29 |
5,000 | Fr.0.24275 | Fr.1,213.75 |
7,000 | Fr.0.23519 | Fr.1,646.33 |
10,000 | Fr.0.22780 | Fr.2,278.00 |
12,000 | Fr.0.22426 | Fr.2,691.12 |
24,000 | Fr.0.21210 | Fr.5,090.40 |
25,000 | Fr.0.21145 | Fr.5,286.25 |
Unit Price without VAT: | Fr.0.79000 |
---|---|
Unit Price with VAT: | Fr.0.85399 |