
RL20S683GRE6 | |
|---|---|
DigiKey Part Number | 541-RL20S683GRE6TR-ND - Tape & Reel (TR) 541-RL20S683GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S683GRE6 |
Description | RES 68K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S683GRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S683GRE5 | Vishay Dale | 988 | 541-RL20S683GRE5CT-ND | Fr.0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.32800 | Fr.3.28 |
| 25 | Fr.0.27920 | Fr.6.98 |
| 50 | Fr.0.24860 | Fr.12.43 |
| 100 | Fr.0.22230 | Fr.22.23 |
| 250 | Fr.0.19364 | Fr.48.41 |
| 500 | Fr.0.17564 | Fr.87.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.34711 | Fr.347.11 |
| 2,000 | Fr.0.32153 | Fr.643.06 |
| 3,000 | Fr.0.30839 | Fr.925.17 |
| 5,000 | Fr.0.29352 | Fr.1,467.60 |
| 7,000 | Fr.0.28466 | Fr.1,992.62 |
| 10,000 | Fr.0.27601 | Fr.2,760.10 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |

