


| XS4SO | |
|---|---|
| DigiKey Part Number | 2170-XS4SO-ND | 
| Manufacturer | |
| Manufacturer Product Number | XS4SO | 
| Description | SAFETY CONTROL EXPANSION MODULE | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Machine Safety Controller Expansion Module 24VDC Supply DIN Rail | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XS4SO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Banner Engineering Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Controller Type | Expansion Module | |
| Number of Inputs and Type | - | |
| Safety Outputs and Type | Solid State (4) | |
| Auxiliary Outputs and Type | - | |
| Contact Rating @ Voltage | 0.5A @ 24VDC | |
| Safety Category | Category 4, PLe, SIL3 | |
| Voltage - Supply | 24VDC | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw Terminal | |
| Operating Temperature | 0°C ~ 55°C | |
| Ingress Protection | IP20, IP54 | |
| Features | - | |
| Approval Agency | CE, cULus, UL | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.462.48000 | Fr.462.48 | 
| Unit Price without VAT: | Fr.462.48000 | 
|---|---|
| Unit Price with VAT: | Fr.499.94088 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland