Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C1502GSR36 | |
|---|---|
DigiKey Part Number | 541-RLR20C1502GSR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C1502GSR36 |
Description | RES 15K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C1502FSB14 | Vishay Dale | 0 | 541-RLR20C1502FSB14-ND | Fr.11.01510 | Parametric Equivalent |
| RLR20C1502FSBSL | Vishay Dale | 0 | 541-RLR20C1502FSBSLTR-ND | Fr.12.99680 | Parametric Equivalent |
| RLR20C1502FSR36 | Vishay Dale | 0 | 541-RLR20C1502FSR36TR-ND | Fr.2.20360 | Parametric Equivalent |
| RLR20C1502FSRE6 | Vishay Dale | 0 | 541-RLR20C1502FSRE6TR-ND | Fr.2.37634 | Parametric Equivalent |
| RLR20C1502FSRSL | Vishay Dale | 0 | 541-RLR20C1502FSRSL-ND | Fr.3.86068 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.08142 | Fr.5,203.55 |
| Unit Price without VAT: | Fr.2.08142 |
|---|---|
| Unit Price with VAT: | Fr.2.25002 |


