Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR32C1004FMBSL1 | |
|---|---|
DigiKey Part Number | 541-RLR32C1004FMBSL1-ND |
Manufacturer | |
Manufacturer Product Number | RLR32C1004FMBSL1 |
Description | RES 1M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.190" Dia x 0.562" L (4.83mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | M (1%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.11.02900 | Fr.1,102.90 |
| Unit Price without VAT: | Fr.11.02900 |
|---|---|
| Unit Price with VAT: | Fr.11.92235 |


