Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C1822FBSL | |
|---|---|
DigiKey Part Number | RN50C1822FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN50C1822FBSL |
Description | RES 18.2K OHM 1/20W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C1822FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C1822FB14 | Vishay Dale | 0 | RN50C1822FB14-ND | Fr.3.66030 | Parametric Equivalent |
| RN50C1822FR36 | Vishay Dale | 0 | RN50C1822FR36-ND | Fr.0.32991 | Parametric Equivalent |
| RN50C1822FRE6 | Vishay Dale | 0 | RN50C1822FRE6-ND | Fr.0.43135 | Parametric Equivalent |
| RN50C1822FRSL | Vishay Dale | 0 | RN50C1822FRSL-ND | Fr.0.94878 | Parametric Equivalent |
| RN50E1822FB14 | Vishay Dale | 0 | RN50E1822FB14-ND | Fr.3.66030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.4.31360 | Fr.431.36 |
| Unit Price without VAT: | Fr.4.31360 |
|---|---|
| Unit Price with VAT: | Fr.4.66300 |


