
RN55C2492FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C2492FRE6TR-ND - Tape & Reel (TR) 541-RN55C2492FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2492FRE6 |
Description | RES 24.9K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2492FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.26400 | Fr.2.64 |
| 25 | Fr.0.22400 | Fr.5.60 |
| 50 | Fr.0.19900 | Fr.9.95 |
| 100 | Fr.0.17770 | Fr.17.77 |
| 250 | Fr.0.15432 | Fr.38.58 |
| 500 | Fr.0.13968 | Fr.69.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.20312 | Fr.203.12 |
| 2,000 | Fr.0.18708 | Fr.374.16 |
| 3,000 | Fr.0.17884 | Fr.536.52 |
| 5,000 | Fr.0.16952 | Fr.847.60 |
| 7,000 | Fr.0.16396 | Fr.1,147.72 |
| 10,000 | Fr.0.15854 | Fr.1,585.40 |
| 12,000 | Fr.0.15594 | Fr.1,871.28 |
| 24,000 | Fr.0.14700 | Fr.3,528.00 |
| 25,000 | Fr.0.14652 | Fr.3,663.00 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

