
RN55C1304FB14 | |
|---|---|
DigiKey Part Number | 541-RN55C1304FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1304FB14 |
Description | RES 1.3M OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1304FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.50000 | Fr.6.50 |
| 10 | Fr.4.46200 | Fr.44.62 |
| 25 | Fr.3.91120 | Fr.97.78 |
| 50 | Fr.3.56720 | Fr.178.36 |
| 100 | Fr.3.27470 | Fr.327.47 |
| 300 | Fr.2.89843 | Fr.869.53 |
| 500 | Fr.2.75396 | Fr.1,376.98 |
| 1,000 | Fr.2.58381 | Fr.2,583.81 |
| Unit Price without VAT: | Fr.6.50000 |
|---|---|
| Unit Price with VAT: | Fr.7.02650 |

