
RN55C1333FB14 | |
|---|---|
DigiKey Part Number | 541-RN55C1333FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C1333FB14 |
Description | RES 133K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1333FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.54000 | Fr.5.54 |
| 10 | Fr.3.79100 | Fr.37.91 |
| 25 | Fr.3.31840 | Fr.82.96 |
| 50 | Fr.3.02200 | Fr.151.10 |
| 100 | Fr.2.77030 | Fr.277.03 |
| 300 | Fr.2.44647 | Fr.733.94 |
| 500 | Fr.2.32214 | Fr.1,161.07 |
| 1,000 | Fr.2.17569 | Fr.2,175.69 |
| Unit Price without VAT: | Fr.5.54000 |
|---|---|
| Unit Price with VAT: | Fr.5.98874 |

