
RN55C1503FRE6 | |
---|---|
DigiKey Part Number | 541-RN55C1503FRE6TR-ND - Tape & Reel (TR) 541-RN55C1503FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1503FRE6 |
Description | RES 150K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1503FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.62000 | Fr.0.62 |
10 | Fr.0.40200 | Fr.4.02 |
25 | Fr.0.34320 | Fr.8.58 |
50 | Fr.0.30600 | Fr.15.30 |
100 | Fr.0.27420 | Fr.27.42 |
250 | Fr.0.23940 | Fr.59.85 |
500 | Fr.0.21762 | Fr.108.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.20312 | Fr.203.12 |
2,000 | Fr.0.18708 | Fr.374.16 |
3,000 | Fr.0.17884 | Fr.536.52 |
5,000 | Fr.0.16952 | Fr.847.60 |
7,000 | Fr.0.16396 | Fr.1,147.72 |
10,000 | Fr.0.15854 | Fr.1,585.40 |
12,000 | Fr.0.15594 | Fr.1,871.28 |
24,000 | Fr.0.14700 | Fr.3,528.00 |
25,000 | Fr.0.14652 | Fr.3,663.00 |
Unit Price without VAT: | Fr.0.62000 |
---|---|
Unit Price with VAT: | Fr.0.67022 |