Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| RN55C1583FB14 | |
|---|---|
| DigiKey Part Number | RN55C1583FB14-ND | 
| Manufacturer | |
| Manufacturer Product Number | RN55C1583FB14 | 
| Description | RES 158K OHM 1/8W 1% AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 158 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN55C1583FB14 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -65°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.2.53990 | Fr.253.99 | 
| Unit Price without VAT: | Fr.2.53990 | 
|---|---|
| Unit Price with VAT: | Fr.2.74563 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland