
RN55C2153FB14 | |
---|---|
DigiKey Part Number | 541-RN55C2153FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C2153FB14 |
Description | RES 215K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2153FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.69000 | Fr.5.69 |
10 | Fr.3.89400 | Fr.38.94 |
25 | Fr.3.40760 | Fr.85.19 |
50 | Fr.3.10360 | Fr.155.18 |
100 | Fr.2.84500 | Fr.284.50 |
300 | Fr.2.51243 | Fr.753.73 |
500 | Fr.2.38474 | Fr.1,192.37 |
1,000 | Fr.2.23434 | Fr.2,234.34 |
Unit Price without VAT: | Fr.5.69000 |
---|---|
Unit Price with VAT: | Fr.6.15089 |