
RN55C2203FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C2203FRE6TR-ND - Tape & Reel (TR) 541-RN55C2203FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C2203FRE6 |
Description | RES 220K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C2203FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.36800 | Fr.3.68 |
| 25 | Fr.0.31360 | Fr.7.84 |
| 50 | Fr.0.27940 | Fr.13.97 |
| 100 | Fr.0.25020 | Fr.25.02 |
| 250 | Fr.0.21824 | Fr.54.56 |
| 500 | Fr.0.19824 | Fr.99.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.22420 | Fr.224.20 |
| 2,000 | Fr.0.20676 | Fr.413.52 |
| 3,000 | Fr.0.19780 | Fr.593.40 |
| 5,000 | Fr.0.18767 | Fr.938.35 |
| 7,000 | Fr.0.18163 | Fr.1,271.41 |
| 10,000 | Fr.0.17573 | Fr.1,757.30 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |

