
RN55C3920BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C3920BRE6TR-ND - Tape & Reel (TR) 541-RN55C3920BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C3920BRE6 |
Description | RES 392 OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C3920BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.80000 | Fr.0.80 |
| 10 | Fr.0.52100 | Fr.5.21 |
| 25 | Fr.0.44520 | Fr.11.13 |
| 50 | Fr.0.39780 | Fr.19.89 |
| 100 | Fr.0.35740 | Fr.35.74 |
| 250 | Fr.0.31316 | Fr.78.29 |
| 500 | Fr.0.28544 | Fr.142.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.45660 | Fr.456.60 |
| 2,000 | Fr.0.42400 | Fr.848.00 |
| 3,000 | Fr.0.40725 | Fr.1,221.75 |
| 5,000 | Fr.0.38831 | Fr.1,941.55 |
| 7,000 | Fr.0.37702 | Fr.2,639.14 |
| 10,000 | Fr.0.36599 | Fr.3,659.90 |
| 12,000 | Fr.0.36070 | Fr.4,328.40 |
| Unit Price without VAT: | Fr.0.80000 |
|---|---|
| Unit Price with VAT: | Fr.0.86480 |

