
RN55C4021FB14 | |
|---|---|
DigiKey Part Number | RN55C4021FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55C4021FB14 |
Description | RES 4.02K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4021FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.28000 | Fr.2.28 |
| 10 | Fr.1.52200 | Fr.15.22 |
| 25 | Fr.1.31600 | Fr.32.90 |
| 50 | Fr.1.18720 | Fr.59.36 |
| 100 | Fr.1.07780 | Fr.107.78 |
| 300 | Fr.0.93703 | Fr.281.11 |
| 500 | Fr.0.88298 | Fr.441.49 |
| 1,000 | Fr.0.81928 | Fr.819.28 |
| 5,000 | Fr.0.70596 | Fr.3,529.80 |
| Unit Price without VAT: | Fr.2.28000 |
|---|---|
| Unit Price with VAT: | Fr.2.46468 |

