
RN55C4322BRE6 | |
---|---|
DigiKey Part Number | 541-RN55C4322BRE6TR-ND - Tape & Reel (TR) 541-RN55C4322BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C4322BRE6 |
Description | RES 43.2K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C4322BRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.29000 | Fr.1.29 |
10 | Fr.0.85100 | Fr.8.51 |
25 | Fr.0.73160 | Fr.18.29 |
50 | Fr.0.65640 | Fr.32.82 |
100 | Fr.0.59260 | Fr.59.26 |
250 | Fr.0.52264 | Fr.130.66 |
500 | Fr.0.47884 | Fr.239.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.45050 | Fr.450.50 |
2,000 | Fr.0.41827 | Fr.836.54 |
3,000 | Fr.0.40172 | Fr.1,205.16 |
5,000 | Fr.0.38300 | Fr.1,915.00 |
7,000 | Fr.0.37184 | Fr.2,602.88 |
10,000 | Fr.0.36094 | Fr.3,609.40 |
12,000 | Fr.0.35572 | Fr.4,268.64 |
Unit Price without VAT: | Fr.1.29000 |
---|---|
Unit Price with VAT: | Fr.1.39449 |