RN55D11R5FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.66030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.74259
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.3.66030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.23930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.4.31360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.11772
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.19391
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.59422
Datasheet
11.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D11R5FB14

DigiKey Part Number
RN55D11R5FB14-ND
Manufacturer
Manufacturer Product Number
RN55D11R5FB14
Description
RES 11.5 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.5 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D11R5FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E11R5BB14Vishay Dale0RN55E11R5BB14-NDFr.3.66030Upgrade
RN55E11R5BRE6Vishay Dale0RN55E11R5BRE6-NDFr.0.74259Upgrade
RN55C11R5FB14Vishay Dale0RN55C11R5FB14-NDFr.3.66030Parametric Equivalent
RN55C11R5FRE6Vishay Dale0RN55C11R5FRE6-NDFr.0.23930Parametric Equivalent
RN55D11R5FBSLVishay Dale0RN55D11R5FBSL-NDFr.4.31360Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.3.66030Fr.366.03
Manufacturers Standard Package
Unit Price without VAT:Fr.3.66030
Unit Price with VAT:Fr.3.95678