
RN55D1201FB14 | |
|---|---|
DigiKey Part Number | RN55D1201FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D1201FB14 |
Description | RES 1.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1201FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.22500 | Fr.2.25 |
| 25 | Fr.0.19080 | Fr.4.77 |
| 50 | Fr.0.16920 | Fr.8.46 |
| 100 | Fr.0.15080 | Fr.15.08 |
| 300 | Fr.0.12720 | Fr.38.16 |
| 500 | Fr.0.11812 | Fr.59.06 |
| 1,000 | Fr.0.10743 | Fr.107.43 |
| 5,000 | Fr.0.08838 | Fr.441.90 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

