CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1R00FRE6

DigiKey Part Number
541-RN55D1R00FRE6TR-ND - Tape & Reel (TR)
541-RN55D1R00FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D1R00FRE6
Description
RES 1 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1R00FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,104
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.95000Fr.1.95
10Fr.1.29800Fr.12.98
25Fr.1.12160Fr.28.04
50Fr.1.01060Fr.50.53
100Fr.0.91620Fr.91.62
250Fr.0.81272Fr.203.18
500Fr.0.74802Fr.374.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.70690Fr.706.90
2,000Fr.0.65926Fr.1,318.52
3,000Fr.0.63480Fr.1,904.40
5,000Fr.0.60713Fr.3,035.65
7,000Fr.0.59064Fr.4,134.48
10,000Fr.0.57453Fr.5,745.30
12,000Fr.0.56681Fr.6,801.72
Manufacturers Standard Package
Unit Price without VAT:Fr.1.95000
Unit Price with VAT:Fr.2.10795