
RN55D3300FB14 | |
|---|---|
DigiKey Part Number | RN55D3300FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D3300FB14 |
Description | RES 330 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3300FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.19100 | Fr.1.91 |
| 25 | Fr.0.16240 | Fr.4.06 |
| 50 | Fr.0.14360 | Fr.7.18 |
| 100 | Fr.0.12780 | Fr.12.78 |
| 300 | Fr.0.10753 | Fr.32.26 |
| 500 | Fr.0.09972 | Fr.49.86 |
| 1,000 | Fr.0.09052 | Fr.90.52 |
| 5,000 | Fr.0.07411 | Fr.370.55 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

