
RN55D3480FB14 | |
|---|---|
DigiKey Part Number | RN55D3480FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D3480FB14 |
Description | RES 348 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3480FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.25000 | Fr.2.50 |
| 25 | Fr.0.21200 | Fr.5.30 |
| 50 | Fr.0.18800 | Fr.9.40 |
| 100 | Fr.0.16780 | Fr.16.78 |
| 300 | Fr.0.14173 | Fr.42.52 |
| 500 | Fr.0.13170 | Fr.65.85 |
| 1,000 | Fr.0.11986 | Fr.119.86 |
| 5,000 | Fr.0.09879 | Fr.493.95 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

