RN55D4021FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.66030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.4.31360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.53505
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.74259
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.45826
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.66030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.4.31360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.60754
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.66030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.4.31360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.27352
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.43931
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.88168
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.3.66030
Datasheet
4.02 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D4021FRSL

DigiKey Part Number
RN55D4021FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D4021FRSL
Description
RES 4.02K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D4021FRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E4021BB14Vishay Dale0RN55E4021BB14-NDFr.3.66030Upgrade
RN55E4021BBSLVishay Dale0RN55E4021BBSL-NDFr.4.31360Upgrade
RN55E4021BR36Vishay Dale0RN55E4021BR36-NDFr.0.53505Upgrade
RN55E4021BRE6Vishay Dale0RN55E4021BRE6-NDFr.0.74259Upgrade
RN55E4021BRSLVishay Dale0RN55E4021BRSL-NDFr.1.45826Upgrade
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.59422Fr.297.11
Unit Price without VAT:Fr.0.59422
Unit Price with VAT:Fr.0.64235