RN55D6192FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.53990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.95930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.35200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.48969
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.96640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.53990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.95930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.36423
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.05000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.53990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.95930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.18000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.30098
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.60510
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D6192FBSL

DigiKey Part Number
RN55D6192FBSL-ND
Manufacturer
Manufacturer Product Number
RN55D6192FBSL
Description
RES 61.9K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D6192FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.2.95930Fr.295.93
Manufacturers Standard Package
Unit Price without VAT:Fr.2.95930
Unit Price with VAT:Fr.3.19900