
RN60D2202FRE6 | |
---|---|
DigiKey Part Number | 541-RN60D2202FRE6TR-ND - Tape & Reel (TR) 541-RN60D2202FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D2202FRE6 |
Description | RES 22K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2202FRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.44000 | Fr.0.44 |
10 | Fr.0.28200 | Fr.2.82 |
25 | Fr.0.23960 | Fr.5.99 |
50 | Fr.0.21320 | Fr.10.66 |
100 | Fr.0.19040 | Fr.19.04 |
250 | Fr.0.16548 | Fr.41.37 |
500 | Fr.0.14988 | Fr.74.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.13934 | Fr.139.34 |
2,000 | Fr.0.12785 | Fr.255.70 |
3,000 | Fr.0.12195 | Fr.365.85 |
5,000 | Fr.0.11527 | Fr.576.35 |
7,000 | Fr.0.11128 | Fr.778.96 |
10,000 | Fr.0.10740 | Fr.1,074.00 |
12,000 | Fr.0.10553 | Fr.1,266.36 |
24,000 | Fr.0.09913 | Fr.2,379.12 |
25,000 | Fr.0.09878 | Fr.2,469.50 |
Unit Price without VAT: | Fr.0.44000 |
---|---|
Unit Price with VAT: | Fr.0.47564 |