Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RN60C1003CRSL | |
|---|---|
DigiKey Part Number | RN60C1003CRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN60C1003CRSL |
Description | RES 100K OHM 1/4W .25% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.25% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C1003CRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C1003BB14 | Vishay Dale | 234 | 541-RN60C1003BB14-ND | Fr.5.54000 | Upgrade |
| RN60C1003BBSL | Vishay Dale | 0 | RN60C1003BBSL-ND | Fr.4.31360 | Upgrade |
| RN60E1003BB14 | Vishay Dale | 0 | RN60E1003BB14-ND | Fr.3.66030 | Upgrade |
| RN60C1003CB14 | Vishay Dale | 0 | RN60C1003CB14-ND | Fr.3.66030 | Parametric Equivalent |
| RN60C1003CBSL | Vishay Dale | 0 | RN60C1003CBSL-ND | Fr.4.31360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.97706 | Fr.488.53 |
| Unit Price without VAT: | Fr.0.97706 |
|---|---|
| Unit Price with VAT: | Fr.1.05620 |


