RN60C1581FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.66030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.4.31360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.66030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.4.31360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.3.66030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.4.31360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.26463
Datasheet
1.58 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C1581FRSL

DigiKey Part Number
RN60C1581FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60C1581FRSL
Description
RES 1.58K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.58 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C1581FRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C1581BB14Vishay Dale0RN60C1581BB14-NDFr.3.66030Upgrade
RN60C1581BBSLVishay Dale0RN60C1581BBSL-NDFr.4.31360Upgrade
RN60C1581CB14Vishay Dale0RN60C1581CB14-NDFr.3.66030Upgrade
RN60C1581CBSLVishay Dale0RN60C1581CBSL-NDFr.4.31360Upgrade
RN60C1581FB14Vishay Dale0RN60C1581FB14-NDFr.3.66030Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.59422Fr.297.11
Unit Price without VAT:Fr.0.59422
Unit Price with VAT:Fr.0.64235