
RN60C22R0FB14 | |
|---|---|
DigiKey Part Number  | RN60C22R0FB14-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RN60C22R0FB14  | 
Description  | RES 22 OHM 1/4W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN60C22R0FB14 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Military, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -65°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.145" Dia x 0.344" L (3.68mm x 8.74mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 | 
| 10 | Fr.0.31900 | Fr.3.19 | 
| 25 | Fr.0.27120 | Fr.6.78 | 
| 50 | Fr.0.24120 | Fr.12.06 | 
| 100 | Fr.0.21580 | Fr.21.58 | 
| 300 | Fr.0.18287 | Fr.54.86 | 
| 500 | Fr.0.17026 | Fr.85.13 | 
| 1,000 | Fr.0.15537 | Fr.155.37 | 
| 5,000 | Fr.0.12885 | Fr.644.25 | 
| Unit Price without VAT: | Fr.0.50000 | 
|---|---|
| Unit Price with VAT: | Fr.0.54050 | 

