
RN60C3752BB14 | |
|---|---|
DigiKey Part Number | 541-RN60C3752BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C3752BB14 |
Description | RES 37.5K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 37.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C3752BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.26000 | Fr.1.26 |
| 10 | Fr.0.82500 | Fr.8.25 |
| 25 | Fr.0.70840 | Fr.17.71 |
| 50 | Fr.0.63560 | Fr.31.78 |
| 100 | Fr.0.57350 | Fr.57.35 |
| 300 | Fr.0.49360 | Fr.148.08 |
| 500 | Fr.0.46290 | Fr.231.45 |
| 1,000 | Fr.0.42670 | Fr.426.70 |
| 5,000 | Fr.0.36232 | Fr.1,811.60 |
| Unit Price without VAT: | Fr.1.26000 |
|---|---|
| Unit Price with VAT: | Fr.1.36206 |

