
RN60D1100FRE6 | |
|---|---|
DigiKey Part Number  | 541-RN60D1100FRE6TR-ND - Tape & Reel (TR) 541-RN60D1100FRE6CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | RN60D1100FRE6  | 
Description  | RES 110 OHM 1/4W 1% AXIAL  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 110 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN60D1100FRE6 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Flame Retardant Coating, Military, Moisture Resistant, Safety  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -65°C ~ 175°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.145" Dia x 0.344" L (3.68mm x 8.74mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 | 
| 10 | Fr.0.35800 | Fr.3.58 | 
| 25 | Fr.0.30520 | Fr.7.63 | 
| 50 | Fr.0.27160 | Fr.13.58 | 
| 100 | Fr.0.24330 | Fr.24.33 | 
| 250 | Fr.0.21212 | Fr.53.03 | 
| 500 | Fr.0.19260 | Fr.96.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.19529 | Fr.195.29 | 
| 2,000 | Fr.0.17980 | Fr.359.60 | 
| 3,000 | Fr.0.17184 | Fr.515.52 | 
| 5,000 | Fr.0.16284 | Fr.814.20 | 
| 7,000 | Fr.0.15747 | Fr.1,102.29 | 
| 10,000 | Fr.0.15223 | Fr.1,522.30 | 
| 12,000 | Fr.0.14972 | Fr.1,796.64 | 
| 24,000 | Fr.0.14109 | Fr.3,386.16 | 
| 25,000 | Fr.0.14062 | Fr.3,515.50 | 
| Unit Price without VAT: | Fr.0.55000 | 
|---|---|
| Unit Price with VAT: | Fr.0.59455 | 

