
RN60D1203FB14 | |
|---|---|
DigiKey Part Number | RN60D1203FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1203FB14 |
Description | RES 120K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1203FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.36500 | Fr.3.65 |
| 25 | Fr.0.31120 | Fr.7.78 |
| 50 | Fr.0.27680 | Fr.13.84 |
| 100 | Fr.0.24790 | Fr.24.79 |
| 300 | Fr.0.21060 | Fr.63.18 |
| 500 | Fr.0.19624 | Fr.98.12 |
| 1,000 | Fr.0.17933 | Fr.179.33 |
| 5,000 | Fr.0.14923 | Fr.746.15 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |

