
RN60D1500FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D1500FRE6TR-ND - Tape & Reel (TR) 541-RN60D1500FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D1500FRE6 |
Description | RES 150 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1500FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 10 | Fr.0.33800 | Fr.3.38 |
| 25 | Fr.0.28800 | Fr.7.20 |
| 50 | Fr.0.25640 | Fr.12.82 |
| 100 | Fr.0.22940 | Fr.22.94 |
| 250 | Fr.0.19992 | Fr.49.98 |
| 500 | Fr.0.18140 | Fr.90.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.19529 | Fr.195.29 |
| 2,000 | Fr.0.17980 | Fr.359.60 |
| 3,000 | Fr.0.17184 | Fr.515.52 |
| 5,000 | Fr.0.16284 | Fr.814.20 |
| 7,000 | Fr.0.15747 | Fr.1,102.29 |
| 10,000 | Fr.0.15223 | Fr.1,522.30 |
| 12,000 | Fr.0.14972 | Fr.1,796.64 |
| 24,000 | Fr.0.14109 | Fr.3,386.16 |
| 25,000 | Fr.0.14062 | Fr.3,515.50 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |

