RN60D19R1FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.16471
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.0.41816
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.2.53990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.2.53990
Datasheet
RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D19R1FBSL

DigiKey Part Number
RN60D19R1FBSL-ND
Manufacturer
Manufacturer Product Number
RN60D19R1FBSL
Description
RES 19.1 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
19.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D19R1FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.2.95930Fr.295.93
Manufacturers Standard Package
Unit Price without VAT:Fr.2.95930
Unit Price with VAT:Fr.3.19900