
CMF552K2100DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF552K2100DHR6TR-ND - Tape & Reel (TR) 541-CMF552K2100DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552K2100DHR6 |
Description | RES 2.21K OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552K2100DHR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.34800 | Fr.3.48 |
| 25 | Fr.0.29600 | Fr.7.40 |
| 50 | Fr.0.26340 | Fr.13.17 |
| 100 | Fr.0.23580 | Fr.23.58 |
| 250 | Fr.0.20540 | Fr.51.35 |
| 500 | Fr.0.18642 | Fr.93.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.22276 | Fr.222.76 |
| 2,000 | Fr.0.19816 | Fr.396.32 |
| 3,000 | Fr.0.18800 | Fr.564.00 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

