
RN60D2430FB14 | |
---|---|
DigiKey Part Number | RN60D2430FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2430FB14 |
Description | RES 243 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2430FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.17000 | Fr.6.17 |
10 | Fr.4.22900 | Fr.42.29 |
25 | Fr.3.70520 | Fr.92.63 |
50 | Fr.3.37720 | Fr.168.86 |
100 | Fr.3.09860 | Fr.309.86 |
300 | Fr.2.74010 | Fr.822.03 |
500 | Fr.2.60250 | Fr.1,301.25 |
1,000 | Fr.2.44040 | Fr.2,440.40 |
cms-vat-exclude-title: | Fr.6.17000 |
---|---|
cms-vat-include-title: | Fr.6.66977 |