RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D3010FRE6

DigiKey Part Number
541-RN60D3010FRE6TR-ND - Tape & Reel (TR)
541-RN60D3010FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D3010FRE6
Description
RES 301 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D3010FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.55000Fr.0.55
10Fr.0.35800Fr.3.58
25Fr.0.30520Fr.7.63
50Fr.0.27160Fr.13.58
100Fr.0.24330Fr.24.33
250Fr.0.21212Fr.53.03
500Fr.0.19260Fr.96.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.19529Fr.195.29
2,000Fr.0.17980Fr.359.60
3,000Fr.0.17184Fr.515.52
5,000Fr.0.16284Fr.814.20
7,000Fr.0.15747Fr.1,102.29
10,000Fr.0.15223Fr.1,522.30
12,000Fr.0.14972Fr.1,796.64
24,000Fr.0.14109Fr.3,386.16
25,000Fr.0.14062Fr.3,515.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.55000
Unit Price with VAT:Fr.0.59455