
RN60D4301FB14 | |
|---|---|
DigiKey Part Number | RN60D4301FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D4301FB14 |
Description | RES 4.3K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4301FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.23900 | Fr.2.39 |
| 25 | Fr.0.20280 | Fr.5.07 |
| 50 | Fr.0.18020 | Fr.9.01 |
| 100 | Fr.0.16060 | Fr.16.06 |
| 300 | Fr.0.13557 | Fr.40.67 |
| 500 | Fr.0.12592 | Fr.62.96 |
| 1,000 | Fr.0.11456 | Fr.114.56 |
| 5,000 | Fr.0.09433 | Fr.471.65 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

