
RN60D47R5FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D47R5FRE6TR-ND - Tape & Reel (TR) 541-RN60D47R5FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D47R5FRE6 |
Description | RES 47.5 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D47R5FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60D47R5FB14 | Vishay Dale | 94 | RN60D47R5FB14-ND | Fr.5.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.35600 | Fr.3.56 |
| 25 | Fr.0.30320 | Fr.7.58 |
| 50 | Fr.0.26980 | Fr.13.49 |
| 100 | Fr.0.24160 | Fr.24.16 |
| 250 | Fr.0.21068 | Fr.52.67 |
| 500 | Fr.0.19130 | Fr.95.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.23541 | Fr.235.41 |
| 2,000 | Fr.0.21721 | Fr.434.42 |
| 3,000 | Fr.0.20786 | Fr.623.58 |
| 5,000 | Fr.0.19728 | Fr.986.40 |
| 7,000 | Fr.0.19097 | Fr.1,336.79 |
| 10,000 | Fr.0.18481 | Fr.1,848.10 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

