RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D1003FRE6

DigiKey Part Number
541-RN65D1003FRE6TR-ND - Tape & Reel (TR)
541-RN65D1003FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN65D1003FRE6
Description
RES 100K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D1003FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,684
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.35000Fr.1.35
10Fr.0.89100Fr.8.91
25Fr.0.76640Fr.19.16
50Fr.0.68820Fr.34.41
100Fr.0.62150Fr.62.15
250Fr.0.54848Fr.137.12
500Fr.0.50280Fr.251.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.47326Fr.473.26
2,000Fr.0.43962Fr.879.24
3,000Fr.0.42234Fr.1,267.02
5,000Fr.0.40280Fr.2,014.00
7,000Fr.0.39116Fr.2,738.12
10,000Fr.0.37978Fr.3,797.80
12,000Fr.0.37433Fr.4,491.96
Manufacturers Standard Package
Unit Price without VAT:Fr.1.35000
Unit Price with VAT:Fr.1.45935