RN65D1623FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.2.53990
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.2.95930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.53990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.95930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.53990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.95930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.32200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.88460
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.82900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.47000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.53990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.95930
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.43337
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.13000
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D1623FRSL

DigiKey Part Number
RN65D1623FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D1623FRSL
Description
RES 162K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
162 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D1623FRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.73844Fr.369.22
Unit Price without VAT:Fr.0.73844
Unit Price with VAT:Fr.0.79825