RNC50H4703FRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.3.48450
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.4.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.10.04770
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.13.66400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.16.40530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.13.66400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.16.40530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.5.35402
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.16.40530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.5.50410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.5.35402
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.5.35402
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.5.28926
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.16.40530
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H4703FRRE6

DigiKey Part Number
RNC50H4703FRRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H4703FRRE6
Description
RES 470K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H4703FRRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.3.48450Fr.3,484.50
Manufacturers Standard Package
Unit Price without VAT:Fr.3.48450
Unit Price with VAT:Fr.3.76674