RNC50K9762FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.1.76128
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.5.84610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.6.25260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.57813
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.6.25260
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.4.01610
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.4.81440
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.4.81440
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.00450
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.30380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.73715
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.76055
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.30380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.5.72520
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50K9762FRBSL

DigiKey Part Number
RNC50K9762FRBSL-ND
Manufacturer
Manufacturer Product Number
RNC50K9762FRBSL
Description
RES 97.6K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
97.6 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50K9762FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1,000Fr.1.76128Fr.1,761.28
Unit Price without VAT:Fr.1.76128
Unit Price with VAT:Fr.1.90394