RNC55J1000FSRSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.3.01720
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.6.00090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.49171
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.22871
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 43
Unit Price: Fr.8.19000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.3.51670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.3.84140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.3.84140
Datasheet
100 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55J1000FSRSL

DigiKey Part Number
RNC55J1000FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55J1000FSRSL
Description
RES 100 OHM 1/8W 1% AXIAL
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55J1000FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55J1000FMB14Vishay Dale0RNC55J1000FMB14-NDFr.3.01720Direct
RNC55J1000BMB14Vishay Dale0RNC55J1000BMB14-NDFr.6.00090Upgrade
RNC55J1000BRRE6Vishay Dale0RNC55J1000BRRE6-NDFr.1.49171Upgrade
RNC55J1000DRR36Vishay Dale0RNC55J1000DRR36-NDFr.1.22871Upgrade
RNC55J1000FSB14Vishay Dale43RNC55J1000FSB14-NDFr.8.19000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types